Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part No842372
Order Code1293669
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBRADY
Manufacturer Part No842372
Order Code1293669
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Lockout Device TypeLock Out Tag
Lock Material-
Lock Colour-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
The 842372 is a yellow/black large economy Lockout Tag stand out and is easy to read even from a distance. It comes with a "Caution Out Of Service" legend. The tag size is 150mm height x 100mm width with a 6mm diameter hole and is available in cardstock.
Applications
Safety, Industrial
Technical Specifications
Lockout Device Type
Lock Out Tag
Lock Colour
-
SVHC
To Be Advised
Lock Material
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001