Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoB30EP-172-593-WT
Order Code2847004
Product RangeB30 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBRADY
Manufacturer Part NoB30EP-172-593-WT
Order Code2847004
Product RangeB30 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height14.98mm
Label Width44.95mm
Label MaterialPolyester
Label ColourWhite
Pack Quantity450
Product RangeB30 Series
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
44.95mm
Label Colour
White
Product Range
B30 Series
Label Height
14.98mm
Label Material
Polyester
Pack Quantity
450
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39191080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072