Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoB33RO-292-427
Order Code3494264
Product RangeB33 Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBRADY
Manufacturer Part NoB33RO-292-427
Order Code3494264
Product RangeB33 Series
Technical Datasheet
Marker TypeSelf Laminating
LegendBlank (No Legend)
Marker Dimensions44.45mm x 12.7mm
Marker MaterialVinyl
Legend Colour-
Marker ColourTransparent, White
Product RangeB33 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
44.45mm x 12.7mm
Legend Colour
-
Product Range
B33 Series
Legend
Blank (No Legend)
Marker Material
Vinyl
Marker Colour
Transparent, White
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.712606