210 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
1+ | $81.580 ($93.817) |
Product Overview
Multi purpose nylon label for BMP®21 LAB label printer, BMP®21 label printer, BMP®21-PLUS label printer, IDPAL handheld labeller and LABPAL™ handheld labeller. High adhesion and high pliability are the hallmarks of Brady’s nylon cloth (B-499) label material designed to meet a broad array of identification requirements from control panels to liquid nitrogen environments. Highly pliable material conforms tightly to curved surfaces such as wires and cables while also adhering to stainless steel, textured ABS, polypropylene and many other material types. Low profile label material adheres to smooth, rough, or powder coated surfaces or even materials with low surface energy. It is permanent adhesive for wire, cable, patch panels and faceplates.
- Black on white colour
- Dimension is 0.750” x 16’ (19.05mm x 4.88m) width x length
- Application versatile
- Resists exposure to cold temperatures, chemicals, greases, oils, cleaners and detergents
- UL recognized to UL969, CSA to C22.2 No. 0.15-95
- Abrasion resistant, chemical resistant, humidity resistant, UV resistant, weather resistant
- Service temperature range from -40°F to 194°F
- Highly pliable, conforming to tightly curved surfaces
- Text auto-repeats when in wire marker mode
- This part is sold in 1 REEL of 5 meters only
Technical Specifications
4.9m
19mm
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate