Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM61C-2000-584-OR
Order Code3387718
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBRADY
Manufacturer Part NoM61C-2000-584-OR
Order Code3387718
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Label Tape TypeAdhesive Reflective
Tape Length30ft
Tape Width2"
Tape MaterialPlastic
Label Tape ColourOrange
For Use WithBrady BMP61 Labelling System, BradyPrinter M611
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Label Tape Type
Adhesive Reflective
Tape Width
2"
Label Tape Colour
Orange
Product Range
TUK SGACK902S Keystone Coupler
Tape Length
30ft
Tape Material
Plastic
For Use With
Brady BMP61 Labelling System, BradyPrinter M611
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.678359