Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoPTDS-15-390
Order Code1081038
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBRADY
Manufacturer Part NoPTDS-15-390
Order Code1081038
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Label Type-
Label Height4.14mm
Label Width15mm
Label Diameter-
Label MaterialPolypropylene
Label ColourWhite
Pack Quantity300
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
The PTDS-15-390 is a white DuraSleeve® Wire Marker Insert made of polypropylene with matte finish. The 18684 wire marker insert is suitable for use with TLS 2200® and TLS-PC Link® thermal transfer portable printers.
Applications
Industrial
Technical Specifications
Label Type
-
Label Width
15mm
Label Material
Polypropylene
Pack Quantity
300
SVHC
To Be Advised
Label Height
4.14mm
Label Diameter
-
Label Colour
White
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001