Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BRADY |
|---|---|
| Manufacturer Part No | PTL-12-109Copy |
| Order Code | 3879800 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | BRADY |
|---|---|
| Manufacturer Part No | PTL-12-109Copy |
| Order Code | 3879800 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Marker Type | - |
| Legend | Blank (No Legend) |
| Legend Colour | - |
| Marker Colour | White |
| Marker Dimensions | 19.05mm x 76.2mm |
| Cable Diameter Max | - |
| Cable Diameter Min | - |
| Marker Material | PE (Polyethylene) |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Product Overview
The PTL-12-109 is a white cable Marker Tag for use with TLS2200 and TLS-PC link thermal transfer portable printers. It has B-109 polyethylene construction. It is proven to withstand harsh environments, including extreme temperatures, liquids, abrasion and more.
- Matte finish
- Self-laminating
- Self-extinguishing
- Excellent water and oil resistance
- Excellent abrasion and smudge resistance
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
| Marker Type | - |
|---|---|
| Legend Colour | - |
| Marker Dimensions | 19.05mm x 76.2mm |
| Cable Diameter Min | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| Legend | Blank (No Legend) |
|---|---|
| Marker Colour | White |
| Cable Diameter Max | - |
| Marker Material | PE (Polyethylene) |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .08 |
