Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoPTL-17-422
Order Code1081034
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBRADY
Manufacturer Part NoPTL-17-422
Order Code1081034
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Label TypeIdentification
Label Height12.7mm
Label Width25.4mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity500
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
The PTL-17-422 is a white Asset Tracking Label with permanent acrylic adhesive, made of B-422 permanent polyester with smooth glossy finish, textured/rough surface. The 18669 label is suitable for use with TLS 2200, TLS-PC Link, BMP71 and BMP61 printers.
Applications
Industrial
Technical Specifications
Label Type
Identification
Label Width
25.4mm
Label Material
Polyester
Pack Quantity
500
SVHC
To Be Advised
Label Height
12.7mm
Label Diameter
-
Label Colour
White
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068946