Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoTHT-1-351-10
Order Code8191972
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBRADY
Manufacturer Part NoTHT-1-351-10
Order Code8191972
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Label TypeTamperproof
Label Height6.35mm
Label Width19.05mm
Label Diameter-
Label MaterialVinyl
Label ColourWhite
Pack Quantity10000
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
The THT-1-351-10 is a white Thermal Transfer Printable Label made of B-351 tamper-resistant vinyl with smooth, textured/rough surface. The 30172 label is suitable for use with Brady 1244, 1344, 2461, 3481, 6441, 300MVP Plus, 200MVP Plus, 300X-Plus II, 360X-Plus II, 600X-Plus II, Tagus T200, T300 and BBP81 thermal transfer printers.
Applications
Industrial
Technical Specifications
Label Type
Tamperproof
Label Width
19.05mm
Label Material
Vinyl
Pack Quantity
10000
SVHC
To Be Advised
Label Height
6.35mm
Label Diameter
-
Label Colour
White
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001