Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoTHT-29-423-10
Order Code8215170
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBRADY
Manufacturer Part NoTHT-29-423-10
Order Code8215170
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Label TypeIdentification
Label Height9.53mm
Label Width31.75mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity10000
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
The THT-29-423-10 is a thermal transfer Printable Label made of permanent polyester with gloss finish and a permanent acrylic adhesive. The 30237 WorkHorse series white label comes with smooth surface. This label is compatible with Brady 1244, Brady 1344, Brady 2461, Brady 3481, Brady 6441, Brady 300MVP Plus, Brady 200MVP Plus, Brady 300X-Plus II, Brady 360X-Plus II, Brady 600X-Plus II, Tagus T200, Tagus T300, thermal transfer printers, IP300, IP600 and BBP81. This label is applicable to component ID, equipment ID, barcoding, asset tracking, rating plates and general purpose ID.
- 6000 Recommended ribbon series
Applications
Industrial
Technical Specifications
Label Type
Identification
Label Width
31.75mm
Label Material
Polyester
Pack Quantity
10000
SVHC
To Be Advised
Label Height
9.53mm
Label Diameter
-
Label Colour
White
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:39191080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.746612