Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoY84829
Order Code4331357
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBRADY
Manufacturer Part NoY84829
Order Code4331357
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Label Tape Type-
Tape Length6.4m
Tape Width12.7mm
Tape Material-
Label Tape Colour-
For Use With-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Label Tape Type
-
Tape Width
12.7mm
Label Tape Colour
-
Product Range
TUK SGACK902S Keystone Coupler
Tape Length
6.4m
Tape Material
-
For Use With
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191012
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12