Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $295.640 ($339.986) |
Product Information
Product Overview
The ED-038 is an Ethernet to DIO Device with 3 form A relays and 3 digital inputs. It features powerful ARM 80MHz 32-bit CPU. The device can be controlled over TCP/IP using the Modbus TCP protocol or simple ASCII commands. It behaves as a web relay controlled over Ethernet. Additionally brainboxes supply a suite of APIs and sample code to communicate with the device using Microsoft .NET framework Visual Basic, C#, C++, Java, JavaScript, PHP and more. The device can be installed as a COM port on a Windows PC to give complete backwards compatibility essential for legacy applications. The ED product range is designed for harsh environments. Microsoft Windows 10, web browser, Microsoft Windows 8 32-bit and 64-bit editions, Windows server 2012, Raspberry Pi, Android, Microsoft Windows 7 32-bit and 64-bit editions, iOS, Windows server 2008 32-bit and 64-bit editions, Windows Vista 32-bit and 64-bit editions, Mac OS X, Windows XP 32-bit and 64-bit editions and Linux.
- Friendly software interface, legacy compatible
- DCON ASCII over TCP or Com port I/O Protocols
- Triggered by user programmable +ve or -ve edges, stays true until acknowledged latch inputs
- User programmable - counts positive or negative transitions up to 100Hz
- Active high/low and pulsed high/low Watchdog
- 1500V Magnetic Isolation between ports and network protection
Applications
Motor Drive & Control, Thermal Management, LED Lighting, HVAC, Communications & Networking, Automation & Process Control, Industrial
Technical Specifications
1Ports
No SVHC (25-Jun-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate