
| Manufacturer | BRAINBOXES |
|---|---|
| Manufacturer Part No | ED-549Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 244887201 |
| Also Known As | GTIN UPC EAN: 0837324003369 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $738.470 ($849.2405) |
Product Information
| Manufacturer | BRAINBOXES |
|---|---|
| Manufacturer Part No | ED-549Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 244887201 |
| Also Known As | GTIN UPC EAN: 0837324003369 |
| Technical Datasheet |
Product Overview
The ED-549 is an Ethernet to 8 Analogue Inputs Device with RS-485 gateway. It is suitable for high-precision measurements of voltages and currents. Most parameters in the real world are measured using sensors with analogue outputs sensors and brainboxes ED-549 takes these real world signals and turns them into data on your network. As well as the popular 0 to 10V and 4 to 20mA input devices, there is now a programmable gain amplifier (PGA) allowing full scale signals as small as ±75mV to be resolved to 12-bit accuracy across 8 analogue inputs. Each channel is individually configurable for voltage or current input with its own programmable gain. Brainboxes supply a suite of APIs and sample code to communicate with the device using Microsoft .NET framework Visual Basic, C#, C++, Java, JavaScript, PHP and more. It is configured and secured from a web browser and can be installed as a COM Port on a Windows PC to give complete backwards compatibility essential for legacy applications.
- DCON ASCII over TCP or Com Port IO protocol
- Integrated DIN-rail mount
- Monitor instantly from any web-browser
- Full resolution measurements down to 75mV by programmable gain amplifier
- 12 Measurements per second
- 16-bit Measurement resolution
- 5 to 95% Non-condensing ambient relative humidity
Applications
Motor Drive & Control, Thermal Management, LED Lighting, HVAC, Communications & Networking, Automation & Process Control, Industrial, Test & Measurement
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85176990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .365 |
