Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRAINBOXES
Manufacturer Part NoES-279
Order Code209636401
Product RangeES Series
Also Known AsGTIN UPC EAN: 0837324009972
Your Part Number
Technical Datasheet
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,156.820 ($1,330.343) |
Price for:Each
Minimum: 1
Multiple: 1
$1,156.82 ($1,330.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoES-279
Order Code209636401
Product RangeES Series
Also Known AsGTIN UPC EAN: 0837324009972
Technical Datasheet
No. of Ethernet Ports1Ports
No. of Serial Communication Ports8 Port
Network Speeds10Mbps, 100Mbps
Current Rating-
Port Types0
Device Server MountingDIN Rail / Wall
Product RangeES Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Access remote serial devices with local control
- Provides access to 8 RS232 serial ports
- Rugged metal housing with LED status indicators
- 230,400 baud transfer rates with 1Mbit/s line drivers
- Instant cable replacement providing network integration on Windows systems
- Web configuration and RFC2217 compliant interface for non-Windows users
- Simple and powerful user friendly interface
- Access the device via TCP/IP sockets from any networked device
- 5-30 V DC Power input (power supply included)
- Supports Win XP/Vista/7/8
Applications
Industrial, Communications & Networking, Consumer Electronics, Portable Devices
Contents
Includes installation CD with manual, Microsoft signed drivers and utilities
Technical Specifications
No. of Ethernet Ports
1Ports
Network Speeds
10Mbps, 100Mbps
Port Types
0
Product Range
ES Series
No. of Serial Communication Ports
8 Port
Current Rating
-
Device Server Mounting
DIN Rail / Wall
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85176200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.25