Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRAINBOXES
Manufacturer Part NoSW-008
Order Code360424802
Also Known AsGTIN UPC EAN: 0837324004373
Technical Datasheet
53 total stock globally
Need more?
53 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $122.330 ($140.6795) |
Price for:Each
Minimum: 1
Multiple: 1
$122.33 ($140.68 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoSW-008
Order Code360424802
Also Known AsGTIN UPC EAN: 0837324004373
Technical Datasheet
Product Overview
The SW-008 from Brainboxes is an eight port unmanaged Ethernet switch with a compact, wall mountable design. The switch features a wide operating temperature range and requires no software to operate, making it ideal for a range of industrial applications including factory floor, in-vehicle and marine environments.
- Auto MDI/MDI-X crossover support on all ports
- Magnetic isolation between LAN ports
- Simply plug and connect, no software needed
- +5VDC to +30VDC Power supply input range
- Easy Wire removable screw terminal block
- Optimised power consumption
- IP30 Rated non-conducting polyamide case
- Wide operating temperature range: -10°C to +60°C
- Industry approvals include compliance with Metlabs UL 60950-1
- Wall mount holes compatible with MK-048 DIN mount clips
- Dimensions (HxWxD): 105x101x28mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85176200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.218178