Print Page
Image is for illustrative purposes only. Please refer to product description.
4 total stock globally
Need more?
4 Delivery in 10-14 Business Days(US stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $133.510 ($153.5365) |
Price for:Each
Minimum: 1
Multiple: 1
$133.51 ($153.54 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoSW-015.
Order Code354972201
Technical Datasheet
No. of Ports5Ports
Ethernet Switch ApplicationCommercial
Ethernet Switch MountingDIN Rail / Wall
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVDC
Technical Specifications
No. of Ports
5Ports
Ethernet Switch Mounting
DIN Rail / Wall
Input Voltage Type
VDC
Ethernet Switch Application
Commercial
Network Speeds
10Mbps, 100Mbps, 1Gbps
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85176200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.209563