Print Page
Image is for illustrative purposes only. Please refer to product description.
11 total stock globally
Need more?
11 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $156.060 ($179.469) |
Price for:Each
Minimum: 1
Multiple: 1
$156.06 ($179.47 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
SW-084 is 1 SFP & 4 port gigabit Ethernet switch. Connect to a wide variety of fibre optic and copper cable types for high-speed data connection over extended distances. Features galvanically Isolated Ethernet ports and automatic detection of data transmission speed: 10/100/1000 Mbps. A dual input redundant power supply with wide voltage range means it can be powered from USB or on the 24V factory floor. Power terminal is removable with numbered pins for easy wiring. Power consumption is optimised based on the status of the link device. No software required. Ideal for factory floor, in vehicle and marine applications.
- Fast, low cost, future-proof way to deploy long network segments
- Connect to wide variety of fibre optic and copper cable types
- High speed data connection over extended distances
- Reduce susceptibility to electromagnetic interference
- Wide temperature range from -10°C to +60°C, works in extreme conditions
- Jumbo Frame support up to 9K frames, 5V - 30V DC input, reverse polarity protected
- Integral wall mount or optional DIN rail mount
- SFP port power overcurrent protection, wall mount form factor
- 4 Ethernet ports, 10/100/1000 Gigabit Ethernet speed, 1 SFP ports, 1000BASE-X SFP speed
- Product dimension is 106x102x28mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85176990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.276