Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRAINBOXES
Manufacturer Part NoSW-504
Order Code238321502
Product RangeBrainboxes SW-5xx Industrial Switches
Also Known AsGTIN UPC EAN: 0837324009873
Technical Datasheet
151 total stock globally
Need more?
151 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $125.330 ($144.1295) |
Price for:Each
Minimum: 1
Multiple: 1
$125.33 ($144.13 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoSW-504
Order Code238321502
Product RangeBrainboxes SW-5xx Industrial Switches
Also Known AsGTIN UPC EAN: 0837324009873
Technical Datasheet
No. of Ports4Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeFast Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 4
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product RangeBrainboxes SW-5xx Industrial Switches
SVHCNo SVHC (25-Jun-2025)
Product Overview
Industrial Ethernet 4 Port unmanaged switch. Galvanically Isolated Ethernet Ports capable of 10/100 Mbps. Industrial temperature range of -40°C to +80°C (-40°F to 176°F) and dual input redundant power supply with wide voltage range means it can be powered from USB or on the 24V factory floor. Power terminal is removable with numbered pins for easy wiring. Power consumption is optimised based on the status of the link device. No software required. Ideal for factory floor, in vehicle and marine applications.
- Industrial 4-port fast Ethernet switch
- Ideal for factory, vehicle and marine applications
- Extended operating temperature range for use in harsh environments (-30°C to +80°C)
- Each Ethernet port is galvanically isolated
- Simply plug and connect, no software needed
- Auto MDI/MDI-X crossover support on all ports
- IP-20 rated case with integrated DIN rail
- +5VDC to +30VDC Power supply input range
- Redundant power input for backup power
- Easy wire removable screw terminal block
- Dimensions (HxWxD): 88x22x115mm
Contents
Contents: Switch and user guide
Technical Specifications
No. of Ports
4Ports
Ethernet Switch Type
Fast Ethernet
Port Types
RJ45 x 4
Input Voltage Type
VDC
SVHC
No SVHC (25-Jun-2025)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps
Product Range
Brainboxes SW-5xx Industrial Switches
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85176200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.183