Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRAINBOXES
Manufacturer Part NoUS-320
Order Code247985701
Also Known AsGTIN UPC EAN: 0837324003673
Technical Datasheet
13 total stock globally
8 more incoming. You can reserve stock now
13 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $136.900 ($157.435) |
Price for:Each
Minimum: 1
Multiple: 1
$136.90 ($157.44 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoUS-320
Order Code247985701
Also Known AsGTIN UPC EAN: 0837324003673
Technical Datasheet
Convert FromUSB
Convert ToRS-422/485
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Ultra compact USB to RS422/485 serial port adaptor. Designed for use in almost any environment; IP50 rated non-conducting polyamide case with a wide operating temperature range (-40°C to +80°C)
- High retention USB connector to prevent accidental disconnections
- Large 512 Byte TxD and RxD FIFOs
- Compatible with baud rates up to 921,600; also supports standard and arbitrary values
- Connections: USB B Socket, DB9 Serial Plug
- Wall mounting screw recess
- Includes drivers for all popular operating systems
- Dimensions (HxWxD): 21x41x32mm
- Manufacturer lifetime warranty and support
Contents
Contents: Adaptor, USB cable, software and user guide
Technical Specifications
Convert From
USB
Product Range
-
Convert To
RS-422/485
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84718000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156