Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRANNAN
Manufacturer Part No22/483/2
Order Code7226366
Also Known AsGTIN UPC EAN: 5011405224835
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBRANNAN
Manufacturer Part No22/483/2
Order Code7226366
Also Known AsGTIN UPC EAN: 5011405224835
Technical Datasheet
Temperature Measuring Range-30°C to +40°C
External Height130mm
External Width130mm
External Depth22mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
130mm white horizontal fridge/ freezer thermometer with blue temperature scale indicating recommended zones for both fridges and freezers. It aids compliance with food safety regulations and can be stood, hung or clipped onto a freezer basket.
- Marked with recommended food safe zones for fridge and freezer
Applications
Sensing & Instrumentation, Test & Measurement
Technical Specifications
Temperature Measuring Range
-30°C to +40°C
External Width
130mm
Product Range
-
External Height
130mm
External Depth
22mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03