Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $771.290 ($886.9835) |
Price for:Each
Minimum: 1
Multiple: 1
$771.29 ($886.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRAUER
Manufacturer Part NoP1200PR
Order Code714879302
Technical Datasheet
Stroke Length Max50mm
Overall Height330mm
Force Capacity-
Product Range-
Product Overview
The P1200PR is a bench mounted manual toggle Hand Press with precision ground steel plunger. The toggle press achieve their maximum force at the end of the stroke. Therefore Brauer toggle press is best employed where the full force of the press is only used over a short length at the end of the working stroke, e.g. when punching, riveting, embossing and gluing.
- SG iron frame casting
- Fixed height work head
- 1200 daN Nominal holding force
Applications
Maintenance & Repair
Technical Specifications
Stroke Length Max
50mm
Force Capacity
-
Overall Height
330mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82057000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.5