Print Page
Image is for illustrative purposes only. Please refer to product description.
7 total stock globally
Need more?
7 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $43.440 ($49.956) |
Price for:Each
Minimum: 1
Multiple: 1
$43.44 ($49.96 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The P50 is a 67mm push pull Toggle Clamp with a light duty base mounted clamp, made of steel. Complete with cushioned PVC handle grip.
- 50N Handling force
Applications
Maintenance & Repair
Technical Specifications
Clamp Type
Push Pull
Height
42mm
Weight
0.05kg
Hole Diameter
4.8mm
Holding Force
50N
Length
67mm
Vertical Arm Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82057000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05