Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIDGELUX
Manufacturer Part NoBXEN-35S-11M-3C-00-0-3
Order Code358695502
Technical Datasheet
842 total stock globally
Need more?
842 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.220 ($0.253) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.10 ($1.27 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXEN-35S-11M-3C-00-0-3
Order Code358695502
Technical Datasheet
Colour Rendering Index Max97
Power Rating500mW
Forward Current @ Test150mA
Light Emitting Surface-
Technical Specifications
Colour Rendering Index Max
97
Forward Current @ Test
150mA
Power Rating
500mW
Light Emitting Surface
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000653