Product Information
Product Overview
BT881Q-T is a BT88x series advanced Embedded Video Engine (EVE) with 18-bit RGB, capacitive touch. It is an easy-to-use graphic controller targeted at embedded applications to generate high-quality Human Machine Interfaces (HMIs). Typical applications include point of sales machines, multi-function printers, instrumentation, home security systems, graphic touch pad – remote, dial pad, tele / video conference systems, phones and switchboards, medical appliances, blood pressure displays, heart monitors, glucose level displays, breathalyzers, gas chromatographs, power meter, home appliance devices, set-top box, thermostats, sprinkler system displays, medical appliances, GPS / satnav, vending machine control panels, elevator controls.
- Advanced Embedded Video Engine (EVE) with high resolution graphics and video playback
- Support multiple widgets for simplified design implementation
- Built-in graphics operations allow users with little expertise to create high-quality displays
- Enhanced sketch processing, programmable interrupt controller provides interrupts to host MCU
- Support landscape and portrait orientations, display enables control output to LCD panel
- Support playback of motion-JPEG encoded AVI videos, mono audio channel output with PWM output
- Advanced object-oriented architecture enables low cost MPU/MCU as system host using SPI interfaces
- Supports I/O voltage from 1.8V to 3.3V, built-in power-on-reset circuit
- Extended operating temperature range from -40°C to 85°C
- 48-pin VQFN package
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate