Print Page
Image is for illustrative purposes only. Please refer to product description.
126 total stock globally
45 more incoming. You can reserve stock now
126 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $6.220 ($7.153) |
Price for:Each
Minimum: 1
Multiple: 1
$6.22 ($7.15 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRIDGETEK
Manufacturer Part NoVA-FC-1M-BLW
Order Code235519602
Technical Datasheet
Connector Type AUSB 2.0 A Plug
Connector to ConnectorType A Plug to Micro Type B Plug
Connector Type BUSB 2.0 Micro B Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
USB StandardUSB 2.0
Jacket ColourBlue
Electronic Marking-
Product Range-
Product Overview
The VA-FC-1M-BLW is a 1m blue and white flat USB A to Micro B Cable for use with VM800BU embedded video engine basic USB module.
- Use with FT800’s VM800B and VM800C modules
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type A
USB 2.0 A Plug
Connector Type B
USB 2.0 Micro B Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Blue
Product Range
-
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587