Print Page
Image is for illustrative purposes only. Please refer to product description.
9 total stock globally
Need more?
9 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $55.920 ($64.308) |
Price for:Each
Minimum: 1
Multiple: 1
$55.92 ($64.31 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
VM880C is a is a development module for BT880, which is used to develop and demonstrate the functionality of the BT880 Embedded Video Engine (EVE). This module behaves as an SPI server and requires an SPI host for proper micro-controller interfacing and system integration. The VM880C module supports display, touch and audio interfaces. Users can choose to connect to different LCD screens as long as they meet the BT880 technical specification and fit the VM880C LCD connector. Typical TFT displays supported such as 4.3” 480x272 TFT LCD with 40-pin FPC and 5” 480x272 TFT LCD with 40-pin FPC (No display is provided).
- Embedded Video Engine credit card size VM880C board
- Supports 3.3/5V signal levels to MCU adapter board
- 40-pin FPC connector for TFT LCD and resistive touch screen
- On board LCD backlight LED driver
- Supports mono audio output
- On board audio power amplifier and micro speaker
- Flexible power supply
- Powering the VM880C using SPI host connector or via USB Micro-B port or via a 2.0mm JST connector
- 5V tolerant buffers when used with a 5V SPI host
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001