Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part No4N25-300ECopy
Manufacturer Standard Lead Time30 weeks
Order Code124450102
Your Part Number
27,371 total stock globally
Need more?
27,371 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.791 ($0.9096) |
Price for:Each
Minimum: 1
Multiple: 1
$0.79 ($0.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part No4N25-300ECopy
Manufacturer Standard Lead Time30 weeks
Order Code124450102
Technical Datasheet
Product Overview
4N25-300E is an optocoupler for general-purpose applications. It contains a light-emitting diode optically coupled to a photo-transistor. Applications include I/O interfaces for computers, system appliances, and measuring instruments, signal transmission between circuits of different potentials and impedances.
- UL approved, CSA approved, IEC/EN/DIN EN 60747-5-2 approved
- Forward voltage is 1.2V typ at IF=10 mA, TA=25°C
- Reverse current is 10µA max at VR=4V, TA=25°C
- Terminal capacitance is 50pF typ at V=0, f=1kHz, TA=25°C
- Collector dark current is 50nA max at VCE=10V, IF=0, TA=25°C
- Current transfer ratio is 20% min at VCE=10V, TA=25°C
- Response time (rise) is 3µs typ at VCE=10V, IC=2mA, TA=25°C
- Response time (fall) is 3µs typ at RL=100 ohm, TA=25°C
- 300 mil DIP-6 package
- Operating temperature range from -55°C to +100°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000629
