Print Page
Image is for illustrative purposes only. Please refer to product description.
14,010 total stock globally
Need more?
14010 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.020 ($1.173) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.02 ($1.17 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAAMD-CM33-Z1002
Order Code415306101
Technical Datasheet
Wavelength Typ539nm
Viewing Angle34°
Luminous Flux @ Test-
Forward Current If Max20mA
Forward Current @ Test30mA
Forward Voltage @ Test3.8V
Luminous Intensity @ Test21000mcd
Power Dissipation Pd114mW
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wavelength Typ
539nm
Luminous Flux @ Test
-
Forward Current @ Test
30mA
Luminous Intensity @ Test
21000mcd
SVHC
No SVHC (21-Jan-2025)
Viewing Angle
34°
Forward Current If Max
20mA
Forward Voltage @ Test
3.8V
Power Dissipation Pd
114mW
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035