Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACFJ-3439T-500ECopy
Manufacturer Standard Lead Time19 weeks
Order Code4832521
Product RangeACFJ-3439T Series
Your Part Number
1,133 total stock globally
Need more?
1,133 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.440 ($9.706) |
| 10+ | $6.930 ($7.9695) |
| 25+ | $6.920 ($7.958) |
| 50+ | $6.470 ($7.4405) |
| 100+ | $6.010 ($6.9115) |
| 500+ | $5.900 ($6.785) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.44 ($9.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACFJ-3439T-500ECopy
Manufacturer Standard Lead Time19 weeks
Order Code4832521
Product RangeACFJ-3439T Series
Technical Datasheet
No. of Channels2 Channel
Optocoupler Case StyleSOIC
No. of Pins24Pins
Isolation Voltage5kVrms
Product RangeACFJ-3439T Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2 Channel
No. of Pins
24Pins
Product Range
ACFJ-3439T Series
Optocoupler Case Style
SOIC
Isolation Voltage
5kVrms
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
