Print Page
Image is for illustrative purposes only. Please refer to product description.
74 total stock globally
Need more?
74 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.970 ($4.5655) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.97 ($4.57 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-0873-500E
Order Code301478301
Technical Datasheet
No. of Filters3
Resolution (Bits)16bit
Supply Voltage Min3V
Supply Voltage Max5.5V
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
No. of Filters
3
Supply Voltage Min
3V
No. of Pins
20Pins
Operating Temperature Max
125°C
Resolution (Bits)
16bit
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013