Print Page
Image is for illustrative purposes only. Please refer to product description.

11,099 total stock globally
Need more?
11,099 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.594 ($0.6831) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.97 ($3.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The ACPL-217-50BE is a DC-input single-channel half-pitch Phototransistor Optocoupler contains a light emitting diode optically coupled to a phototransistor. The input-output isolation voltage is rated at 3000Vrms. Response time, tr, is 2μs typically, while minimum CTR is 50% at input current of 5mA.
- CTR: 50% (minimum) at IF = 5mA, VCC = 5V Current transfer ratio
- High input-output isolation voltage
- Non-saturated Response time
- 10kV/μs CMR (typical)
Applications
Computers & Computer Peripherals, Consumer Electronics, Signal Processing, Test & Measurement
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
SOIC
Forward Current If Max
50mA
CTR Min
130%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
