Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $14.610 ($16.8015) |
Product Information
Product Overview
The ACPL-782T-000E is an automotive Isolation Amplifier is designed for voltage and current sensing in electronic motor drives and battery system monitoring. In a typical implementation and motor currents flow through an external resistor and the resulting analog voltage drop is sensed by the ACPL-782T. A differential output voltage is created on the other side of the ACPL-782T optical isolation barrier. This differential output voltage is proportional to the motor current and can be converted to a single-ended signal by using an op-amp as shown in the recommended application circuit. Since common-mode voltage swings of several hundred volts in tens of nanoseconds are common in modern switching inverter motor drives, the ACPL-782T was designed to ignore very high common-mode transient slew rates (of at least 10kV/μs).
- Fully differential circuit topology
- ±2% Gain tolerance at 25°C
- 15kV/μs Common-mode rejection at VCM=1000V
- 30ppm/°C Gain grift vs. temperature
- 0.004% Nonlinearity
Applications
Automotive, Sensing & Instrumentation, System Monitoring
Technical Specifications
1Amplifiers
4.5V to 5.5V
8Pins
0.004%
Through Hole
125°C
2mV
100kHz
3.75kV
DIP
100kHz
Optical
-40°C
-
DIP
1 Amplifier
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate