Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-827-30BECopy
Manufacturer Standard Lead Time21 weeks
Order Code133903602
Your Part Number
10,744 total stock globally
9,750 more incoming. You can reserve stock now
10,744 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.190 ($1.3685) |
Price for:Each
Minimum: 1
Multiple: 1
$1.19 ($1.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-827-30BECopy
Manufacturer Standard Lead Time21 weeks
Order Code133903602
Technical Datasheet
Product Overview
DC-input dual-channel, full-pitch phototransistor optocoupler. IT is suitable for use in I/O interface for programmable controllers, computers, sequence controllers, system appliances, measuring instruments, signal transmission between circuits of different potentials and impedances.
- Current transfer ratio (CTR: min. 50% at IF = 5mA, VCE = 5V)
- High input-output isolation voltage (VISO = 5000VRMS)
- Response time (tr: typ. 4μs at VCE = 2V, IC = 2mA, RL = 100 ohm)
- Safety and regulatory approvals (CSA, UL 1577, IEC/EN/DIN EN 60747-5-2)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
