Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $14.180 ($16.307) |
Product Information
Product Overview
ACPL-C72B-000E is a precision miniature isolation amplifier designed for current sensing in electronic power converters in applications including motor drives and renewable energy systems. In a typical motor drive implementation, current flows through an external shunt resistor and the resulting analogue voltage drop is sensed by the isolation amplifier. A differential output voltage that is proportional to the current is created on the other side of the optical isolation barrier. It is approved by IEC/EN 60747‑5‑5: VIORM = 1414Vpk, UL 1577: 5000Vrms/1min, CSA. It is used in applications such as Motor phase and rail current sensing, servo drives and motors, power inverter current sensing, industrial process control, data acquisition systems, general purpose current sensing, traditional current transducer replacements.
- Advanced sigma-delta (Σ-Δ) A/D converter technology, fully differential isolation amplifier
- 25KV/μs common-mode transient immunity, 3V to 5.5V wide supply range
- Full-scale differential voltage input range is ±80mV typical at (VIN = VIN+ – VIN)
- Analog input voltage is -50mV typical, -86ppm/°C low gain drift
- Nonlinearity over ±50mV input voltage is 0.03% typical at (VIN+ = -50mV to +50mV, TA = 25°C)
- 200KHz typical -3dB small signal bandwidth
- Signal-to-noise ratio is 65dB typical at (VIN+ = 100mVpp, 10KHz sine wave)
- 8mm creepage and clearance, 15KV/μs CMTI
- Operating temperature range from -40°C to +110°C
- Stretched SO-8 package
Technical Specifications
1Amplifiers
8Pins
0.092%
110°C
250kHz
5kV
250kHz
-40°C
500µV
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate