Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $13.720 ($15.778) |
Product Information
Product Overview
ACPL-C780-060E is a miniature isolation amplifier designed for current sensing in electronic motor drives. In a typical implementation, motor currents flow through an external resistor, and the resulting analogue voltage drop is sensed by the ACPL-C780. A differential output voltage is created on the other side of the ACPL-C780 optical isolation barrier. This differential output voltage is proportional to the motor current. It can be converted to a single-ended signal using an op-amp as shown in the recommended application circuit. Since common-mode voltage swings of several hundred volts in tens of nanoseconds are common in modern switching inverter motor drives, the ACPL-C780 is designed to ignore very high common-mode transient slew rates (of at least 10 kV/μs). Typical applications include motor phase and rail current sensing, inverter current sensing, DC bus voltage sensing, general-purpose current sensing and monitoring and general-purpose analogue signal isolation.
- 15KV/μs common-mode rejection at VCM = 1000V
- Compact, auto-insertable stretched SO-8 package
- 0.00025V/V/°C gain drift vs. temperature
- 0.3mV input offset voltage
- 100KHz bandwidth and 0.004% nonlinearity
- Worldwide safety approval: UL 1577 (5000Vrms/ 1min), CSA and IEC/EN/DIN EN 60747-5-5
- Advanced sigma-delta (Σ-Δ) A/D converter technology
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate