Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $9.830 ($11.3045) |
Product Information
Product Overview
AEIC-7272-S16 is a quad differential line driver. It is pin compatible with 26LS31 in applications where pin 4 = 5V and pin 12 = GND. Internal clamp diodes allow trouble-free operation when driving cable lengths exceeding 100m. Split supplies are provided to minimize standby power dissipation in high-voltage applications. The logic should be powered from a regulated 5V supply at the VccBias pin. The output stages may then be powered by a separate supply at Vcc drivers, upto 30V. Output voltage swings of 0.3V to VCC-1.9V are typical. The outputs are protected against shorts to ground, shorts to Vcc and to other outputs, by a two-fold scheme of current limiting and thermal shutdown. This assures highly reliable operation in harsh environments. It is used in applications such as encoders, and industrial controls.
- Supply bias voltage range from 3.5V to 30V
- CMOS and TTL compatible inputs
- Separate logic bias and driver supply pins
- Optional single supply operation for moderate power applications
- High impedance buffered inputs with hysteresis
- Tri-state outputs, 80mA peak SINK/SOURCE current
- 700ns output rise/fall time, 800Khz frequency
- Input hysteresis is 0.3V typical at (VCCB = 5V)
- Operating temperature range from -55°C to 125°C
- Package style is 16L SOIC
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Differential Line Driver
3.5V
SOIC
4Drivers
-55°C
-
30V
16Pins
AEIC-727x
125°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate