Print Page
Image is for illustrative purposes only. Please refer to product description.
1,605 total stock globally
Need more?
1605 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $8.910 ($10.2465) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.91 ($10.25 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAEIC-7272-S16TR
Order Code445855701
Technical Datasheet
Device TypeDifferential Line Driver
Supply Voltage Min3.5V
Supply Voltage Max30V
No. of Pins16Pins
No. of Drivers4Drivers
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Device Type
Differential Line Driver
Supply Voltage Max
30V
No. of Drivers
4Drivers
Operating Temperature Max
125°C
Supply Voltage Min
3.5V
No. of Pins
16Pins
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000266