Print Page
Image is for illustrative purposes only. Please refer to product description.
3,178 total stock globally
Need more?
3178 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.960 ($3.404) |
Price for:Each
Minimum: 1
Multiple: 1
$2.96 ($3.40 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAFBR-4526Z
Order Code207024501
Technical Datasheet
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Product Overview
The AFBR-4526Z is a plastic Optical Fiber Duplex Connector for use with fast Ethernet transceiver AFBR-5972Z. The rugged design contains a latching mechanism for an increased retention force. The simple snap-together concept saves the user labour and tool cost. The connectors are made of a rugged, flame retardant plastic which is good for industrial and other harsh environments. The AFBR-4526Z duplex connectors are for use with Plastic Optical Fiber (POF) only.
- Suitable for 1mm diameter duplex plastic optical fibre
- Latching mechanism for increased retention force
- Easy installation of POF links with AFBR-5972Z
- -40 to 85°C Operating temperature range
Applications
Industrial, Automation & Process Control, Medical
Technical Specifications
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454