Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAFBR-FS50B00
Order Code457487301
Technical Datasheet
Wavelength Typ850nm
Supply Current19mA
Data Transmission Distance100mm
Data Rate Max5Gbps
Supply Voltage3.3V
Power Rating120mW
Product Overview
AFBR-FS50B00 is a transceiver that communicates data over free space and thereby allows for wireless communication in a variety of applications. Full-duplex bidirectional communication, together with a small form factor, allows a compact system design. The device keeps full functionality over a 360° rotation around the optical axis, which reduces the complexity of alignment at the system level. Applications include optical wireless communication, through-window optical wireless communication, rotary optical data feedthrough, and board-to-board communication.
- Single 3.3V power supply
- SMT solderability, laser class 1
- Ambient operating temperature range from 0 to 85°C
- Data rate: 125Mb/s to 5Gb/s
- Distance range: 30mm to 100mm
- Transmitter supply current is 5mA typ at 3.3V and 5Gb/s
- Receiver supply current is 19mA typ at 3.3V and 5Gb/s
- Operating wavelength is 850nm
- 5.25mm length/width, 4.83mm height
Technical Specifications
Wavelength Typ
850nm
Data Transmission Distance
100mm
Supply Voltage
3.3V
Supply Current
19mA
Data Rate Max
5Gbps
Power Rating
120mW
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85415900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001