Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAPDS-9007-020
Order Code154811201
Product RangeAPDS-9007 Series
Technical Datasheet
43,818 total stock globally
Need more?
43818 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.840 ($2.116) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.84 ($2.12 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAPDS-9007-020
Order Code154811201
Product RangeAPDS-9007 Series
Technical Datasheet
Sensor Output TypeAnalogue
Wavelength of Peak Sensitivity560nm
Supply Voltage Min2V
Supply Voltage Max3.6V
Ambient Light Sensor Case StyleChipLED
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAPDS-9007 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The APDS-9007-020 is an Ambient Light Photo Sensor with logarithmic current output. Device provides a Logarithmic response over a wide dynamic range of 3 to 70K lux and has a low sensitivity variation across various light sources. It is well suited for applications that operates under high ambient brightness. Suitable for surface mount.
- Low sensitivity variation across various light sources
- Close responsivity to human eye
Applications
Lighting, Consumer Electronics
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage Min
2V
Ambient Light Sensor Case Style
ChipLED
Operating Temperature Min
-40°C
Product Range
APDS-9007 Series
Wavelength of Peak Sensitivity
560nm
Supply Voltage Max
3.6V
No. of Pins
6Pins
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000134