
2,500 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.390 ($1.5985) |
Product Information
Product Overview
The APDS-9008-020 is a 6-pin 1.8V analog-output Ambient Photo Sensor in miniature chip LED lead free surface mount package. It consists of a photo sensor, whose spectral response is close to the CIE standard photopic observer. The APDS-9008 is ideal for portable electronic devices applications in which the measurement of ambient light is used to control backlighting. Mobile appliances such as the mobile phones and PDAs that draw heavy current from display backlighting will benefit from incorporating these photo sensor products in their design by reducing power consumption significantly.
- Spectral responsivity close to that of human eye
- Low sensitivity variation across various light sources
- -40 to 85°C Operating temperature range
- Output linearity across wide illumination range
- High output saturation voltage
Applications
Sensing & Instrumentation, Consumer Electronics, Computers & Computer Peripherals, Commercial, Lighting
Technical Specifications
Analogue
1.6V
ChipLED
-40°C
APDS-9008 Series
565nm
5.5V
6Pins
85°C
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
