Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAPDS-9250
Order Code391241701
Technical Datasheet
Sensor Output TypeDigital
Wavelength of Peak Sensitivity550nm
Supply Voltage Min1.7V
Ambient Light Sensor Case StyleSMD
Supply Voltage Max3.6V
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Sensor Output Type
Digital
Supply Voltage Min
1.7V
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Wavelength of Peak Sensitivity
550nm
Ambient Light Sensor Case Style
SMD
No. of Pins
6Pins
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:90278990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000628