Print Page
Image is for illustrative purposes only. Please refer to product description.
231 total stock globally
Need more?
231 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $40.180 ($46.207) |
Price for:Each
Minimum: 1
Multiple: 1
$40.18 ($46.21 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
Broadcom® AR18 series’ miniature absolute encoder ASICs are designed to cater to the growing demand for space-constraint applications. The AR18 encoder has an overall diameter of 18mm and offers user-programmable resolutions from 17bit, 19bit and 21bit single-turn absolute outputs.
- Miniature absolute encoder ASIC surface-mount DFN package: 10.9mm (L) × 9.1mm (W) × 1.5mm (H)
- User-programmable resolution
- User-programmable incremental output (ABI) resolution ranging from 128 to 8192 CPR
- User-programmable commutation signal (UVW) ranging from 2, 3, 4, 5, 12, 30, 32 pole pair
- Differential output for ABI and UVW
- High temperature range of –40°C to 115°C suitable for most of the industrial operation
- Dual-mode operating voltage of 3.3V and 5V, enabling handheld and portable device applications
- Selectable SSI mode communication protocol
- Selectable RS485 mode communication protocol
- Stainless steel material and 3mm shaft diameter
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90314990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134