Print Page
Image is for illustrative purposes only. Please refer to product description.
38 total stock globally
Need more?
38 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $200.770 ($230.8855) |
Price for:Each
Minimum: 1
Multiple: 1
$200.77 ($230.89 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAR35-T25S-B16T
Order Code406352601
Technical Datasheet
Board TypeEvaluation Board
Kit ContentsEvaluation Board ASIC AR35-T25S, 9.5mm Codewheel, Through Hollow Shaft
Product Overview
AR35-T25S-B16T is an AR35-T25 series programmable reflective absolute encoder. This model is the bare ASIC encoder, designed for integration into custom applications where the encoder will be mounted directly onto the user's hardware. It includes the ASIC and an 9.5mm codewheel suitable for through-shaft motors and axial cabling. Suitable for robotic automation and engineering, factory automation and drone, medical and dentistry, devices and equipment, high-accuracy portable and handheld devices, miniature motor, servo motor, and linear actuator applications.
- Broadcom-patented Reflective Optical Encoding theory, provides high-accuracy with correction
- User-programmable resolution: single-turn resolution ranging from 17 to 25bits
- Differential outputs for both ABI and UVW signals
- Incremental output (ABI) resolution: programmable from 128 to 8192 counts per revolution (CPR)
- Commutation signal (UVW): supports 2, 3, 4, 5, 12, 30 and 32 pole pairs
- Dual-mode operating voltage of 3.3V and 5V, operating temperature range from -40°C to 115°C
- Output current per ch is ±5mA, rise time is 30ns max and fall time is 30ns ( (CL=50pF, RL=1.2kohm)
- Communication protocol: built in with SSI-3 wires protocol (synchronous, point-to-point, 1 to 10MHz)
- Reflective optical method and INC operating frequency of 128kHz (velocity (rpm) x CPR/60)
- Package dimension: surface-mount DFN package measuring 10.9mm (L) x 9.1mm (W) x 1.5mm (H)
Technical Specifications
Board Type
Evaluation Board
Kit Contents
Evaluation Board ASIC AR35-T25S, 9.5mm Codewheel, Through Hollow Shaft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.907184