Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
5+ | $0.563 ($0.6474) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.81 ($3.24 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMB-MTB1-0B3A2
Order Code365356101
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle115°
Lens ShapeRound
Forward Current / ColourR 20mA, G 20mA, B 20mA
Luminous Intensity / ColourR 900mcd, G 3.55cd, B 715mcd
Forward Voltage / ColourR 2.1V, G 3.1V, B 3.1V
Wavelength / ColourR 625nm, G 530nm, B 470nm
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Product Overview
ASMB-MTB1-0B3A2 is a PLCC4 tricolour black surface LED. A wide viewing angle of 115º together with built in reflector drives up the intensity of light output making this LED suitable for use in interior electronics signs. The black top surface of the LED provides better contrast enhancement, especially in the full colour display. This LED is compatible with reflow soldering process. It is ideal for indoor full-colour displays.
- LED package with diffused silicone encapsulation
- High brightness using AllnGaP and InGaN dice technologies
- Dimension is 3.2 x 2.8 x 1.9mm (Lxwxh)
- Typical dominant wavelengths are 625/530/470nm (red/green/blue) at 20mA
- Typical luminous intensities are 550/2300/450mcd (red/green/blue)
- Operating temperature range from -40 to +100°C
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Round
Luminous Intensity / Colour
R 900mcd, G 3.55cd, B 715mcd
Wavelength / Colour
R 625nm, G 530nm, B 470nm
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Viewing Angle
115°
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Forward Voltage / Colour
R 2.1V, G 3.1V, B 3.1V
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000575