Print Page
Available to Order
Manufacturer Standard Lead Time: 104 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $8.110 ($9.3265) |
10+ | $6.020 ($6.923) |
25+ | $5.610 ($6.4515) |
50+ | $5.180 ($5.957) |
100+ | $4.760 ($5.474) |
500+ | $4.230 ($4.8645) |
Price for:Each
Minimum: 1
Multiple: 1
$8.11 ($9.33 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The JADE series 3W mini power LED Light Source is a high performance energy efficient device that can handle high thermal and high driving current. Option with electrically isolated metal slug is also available. The low profile package design and ultra small footprint is suitable for a wide variety of applications especially where space and height is a constraint. The package is compatible with reflow soldering process. To facilitate easy pick and place assembly, the LEDs are packed in EIA-compliant tape and reel.
- Available in deep red, red, red orange, amber, green, blue and royal blue
- Small footprint and low profile
- Symmetrical outline
- Energy efficient
- Direct heat transfer from metal slug to motherboard
- Compatible with reflow soldering process
- High current operation
- Long operation life
- Wide viewing angle
- Silicone encapsulation
- Non-ESD sensitive (threshold <gt/>16kV)
- MSL 1 products
Applications
LED Lighting, Commercial, Portable Devices, Agriculture
Technical Specifications
Product Range
JADE
Viewing Angle
165°
Forward Current If Max
700mA
Forward Voltage @ Test
2.1V
SVHC
No SVHC (21-Jan-2025)
Wavelength Typ
590nm
Luminous Flux @ Test
48lm
Forward Current @ Test
350mA
Power Dissipation Pd
1.61W
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003