10,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.470 ($1.6905) |
Product Information
Product Overview
The ASMT-YTB7-0AA02 is a high brightness tricolour PLCC-6 SMT LED Lamp, enabling it to be driven at higher current. Individually addressable pin-outs give higher flexibility in circuitry design. With closely matched radiation pattern along the package's x-axis, these LEDs are suitable for indoor full colour display application. The black top surface of the LED provides better contrast enhancement. These LEDs are compatible with reflow soldering process.
- Black Top Surface
- LED Package with Diffused Silicone Encapsulation
- Using AlInGaP and InGaN Dice Technologies
- Compatible with Reflow Soldering Process
- JEDEC MSL 3 Standard
Applications
Consumer Electronics, Imaging, Video & Vision
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Red, Green, Blue
-
Square
R 650mcd, G 1.9cd, B 384mcd
R 623nm, G 529nm, B 469nm
-
SMD
120°
R 20mA, G 20mA, B 20mA
R 2.1V, G 3.1V, B 3.1V
SMD RGB LED
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate