Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $2.080 ($2.392) |
Product Information
Product Overview
The ASMT-YTD2-0BB02 is a high brightness tricolour Surface Mount LED, white surface, separate heat path for each LED dice, enabling the LED to be driven at higher current. It is high reliability device, is high performance and is designed for a wide range of environmental conditions. It also provide super wide viewing angle at 120° with the built in reflector pushing up the intensity of the light output. The high reliability characteristics and other features makes this ideally suitable for exterior and interior full colour signs application conditions.
- High reliability LED package with silicone encapsulation
- High brightness using AlInGaP and InGaN dice technologies
- Compatible with reflow soldering process
Applications
Industrial, LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
120°
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate