Print Page
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASSR-1219-001E
Order Code2361835
Product RangeASSR
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current200mA
MOSFET Relay Package StyleDIP-6
Relay MountingThrough Hole
Relay TerminalsPC Pin
On State Resistance Max10ohm
Isolation Voltage3.75kV
I/O Capacitance Typ0.5pF
Off State Leakage Current Max1µA
Product RangeASSR
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
DIP-6
Relay Terminals
PC Pin
Isolation Voltage
3.75kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (12-Jan-2017)
Load Type
AC / DC
Load Current
200mA
Relay Mounting
Through Hole
On State Resistance Max
10ohm
I/O Capacitance Typ
0.5pF
Product Range
ASSR
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025