Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $39.160 ($45.034) |
Product Information
Product Overview
BCM53101MIMLG is a highly integrated, cost-effective seven-port 10/100BASET/TX managed switch. This switch design is based on the field-proven, industry-leading ROBO architecture. This device combines all the functions of a high-speed switch system including packet buffers, PHY transceivers, media access controllers (MACs), address management, port-based rate control, and a non-blocking switch fabric into a single 65nm CMOS device. Designed to be fully compliant with the IEEE 802.3 and IEEE 802.3x specifications, including the MAC-control PAUSE frame, the BCM53101M provides compatibility with all industry-standard Ethernet and fast Ethernet devices. The BCM53101M has a rich feature set suitable for applications not only for next-generation cable, xDSL and EPON/GPON gateways, but also for SOHO/SMB routers. It is also specifically designed for next generation set-top boxes.
- Six 10/100 media access controllers, one 10/100/1000 media access controller
- One MII/RvMII/RMII/TMII/RvTMII interface for a WAN port
- Dual IMP ports support, WAN port to be IMP port capable
- Port-based VLAN, VLAN-based ingress rate limit: 64kbps granularity
- IEEE 802.1Q-based VLAN with 4K entries, MAC-based trunking with automatic link failover
- Protected port, broadcast storm control-per port based, JTAG support
- Port mirroring and storm suppression, broadSync HD, timestamp tagging at MAC interface
- Time-aware egress scheduler, IGMP Snooping, MLD snooping support
- 64Kb packet buffer, 128 multicast group support, maximum frame size support up to 9720 bytes
- Ambient temperature range from -40°C to 85°C, 132-pin DRQFN package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1.14V
132Pins
1.26V
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate